
TE Connectivity IM42GR technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 203R |
| Coil Type | Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM42GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.