
DPDT RF relay, surface mount, featuring a 5VDC latching coil with 20mA current and 100mW power consumption. Contact ratings include 2A at 220VDC and 250VDC, with gold/ruthenium contact material. Operates up to 900MHz with 0.33dB insertion loss and 1.49 VSWR. Dimensions are 10mm (L) x 6mm (W) x 7.5mm (D), with a 5.65mm height.
TE Connectivity IM43GR technical specifications.
| Application(s) | SIGNAL |
| Approvals | UL |
| Package/Case | SMD/SMT |
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Current Rating | 2A |
| Depth | 7.5mm |
| Frequency | 900MHz |
| Height | 5.65mm |
| Insertion Loss | 0.33dB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| DC Rated Voltage | 5V |
| VSWR | 1.49 |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IM43GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
