
DPDT RF relay, latching, single coil, 5VDC coil voltage, 20mA coil current, 100mW coil power, 250 Ohm coil resistance. Features 2A contact current rating, 220VDC contact voltage rating, 250VAC contact voltage rating, and gold/ruthenium contact material. Operates at 900MHz with 3ms operate and release times. Through-hole mounting with PC pin termination.
TE Connectivity IM43TS technical specifications.
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Height | 5.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | IM, AXICOM |
| Termination | PC Pin |
| Throw Configuration | SPDT, DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM43TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
