
DPDT RF relay, surface mount, featuring a 2A contact current rating and 220VDC/250VAC contact voltage rating. Operates with a 12VDC, 100mW latching coil consuming 8.33mA. Contact material includes Ruthenium and Gold, suitable for signal applications up to 900MHz. Dimensions are 10mm (L) x 6mm (W) x 5.65mm (H), with a 7.5mm depth. RoHS compliant and packaged on tape and reel.
TE Connectivity IM46GR technical specifications.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Current | 8.33mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium, Gold |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT, DPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM46GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
