
TE Connectivity IM47GR technical specifications.
| Application(s) | SIGNAL |
| Package/Case | SMD/SMT |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching |
| Contact Material | Gold |
| Depth | 7.5mm |
| Height | 5.65mm |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Power Consumption | 150mW |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM47GR to view detailed technical specifications.
No datasheet is available for this part.