
TE Connectivity IM47TS technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 5.65mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IM |
| Termination | PCB |
| Throw Configuration | SPDT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IM47TS to view detailed technical specifications.
No datasheet is available for this part.