
TE Connectivity IMC03GR technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28.1mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 5.65mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | IM |
| Throw Configuration | SPDT |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IMC03GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
