
The IMC03TS is a 140mW relay coil with a non-latching type and a DC voltage rating of 5V. It has a contact current rating of 2A and is made with ruthenium contact material. The coil resistance is 178 ohms. The relay coil is packaged in a 5.65mm high and 6mm wide package, with 1000 units per package. The operating temperature range is not specified.
TE Connectivity IMC03TS technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 5.65mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity IMC03TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
