TE Connectivity IME03TS technical specifications.
| Coil Current | 2A |
| Coil Power | 140mW |
| Coil Resistance | 50mR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Ruthenium |
| Height | 5.65mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Power Consumption | 60W |
| Reach SVHC Compliant | Unknown |
| Series | IM |
| Throw Configuration | DPST |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity IME03TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
