TE Connectivity J1MAPT-18XL technical specifications.
| Actuating System | DC |
| Coil Power | 287mW |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MAPT-18XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.