
This is a SPDT electromechanical relay with a maximum current rating of 1A and a maximum voltage rating of 28V. It has a non-latching coil with a resistance of 1.13kΩ and a power consumption of 287mW. The relay operates within a temperature range of -65°C to 125°C and is suitable for use in DC actuating systems. It is not compliant with ELV regulations and is not RoHS compliant.
TE Connectivity J1MAW-18XP technical specifications.
| Actuating System | DC |
| Coil Current | 15.93mA |
| Coil Power | 287mW |
| Coil Resistance | 1.13kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MAW-18XP to view detailed technical specifications.
No datasheet is available for this part.
