
TE Connectivity J1MSP-12XM technical specifications.
| Actuating System | DC |
| Coil Power | 140mW |
| Coil Resistance | 1.025kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity J1MSP-12XM to view detailed technical specifications.
No datasheet is available for this part.