DPDT signal relay featuring a TO-5 package and through-hole PCB mounting. Operates with a 26.5V DC coil voltage, drawing 16.99mA and consuming 450mW of power. Offers a 1A contact current rating and a 28V DC maximum voltage rating. Provides a 2ms operate time and 1.5ms release time, with a mechanical life of 100,000 hours. Suitable for a wide temperature range from -65°C to 125°C.
TE Connectivity JMAC-26XM technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 10.29mm |
| ELV | Non-Compliant |
| Height | 7.1mm |
| Length | 9.4mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/9, MA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JMAC-26XM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.