TE Connectivity JMAC-5XM technical specifications.
| Actuating System | DC |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Depth | 10.29mm |
| Length | 9.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 2ms |
| Power Consumption | 500mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMAC-5XM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.