TE Connectivity JMACDG-18XL technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Manufacturer Series | MAD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity JMACDG-18XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.