TE Connectivity JMACT-26XM technical specifications.
| Actuating System | DC |
| Coil Current | 16.99mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 7.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MAT TO-5 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 8.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMACT-26XM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.