TE Connectivity JMACT-26XPS technical specifications.
| Actuating System | DC |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| Power Consumption | 450mW |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMACT-26XPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.