
DPDT general purpose electromechanical relay featuring a 1A contact rating at 28VDC. Coil specifications include 26.5VDC actuation, 17mA coil current, and 450mW coil power. This relay offers a 2ms operate time and 1.5ms release time, with a mechanical life of 100,000 hours. Mounting is via through-hole PCB termination.
TE Connectivity JMAW-26XL technical specifications.
| Actuating System | DC |
| Coil Current | 17mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Height | 7.1mm |
| Length | 8.5mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/9, MA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JMAW-26XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
