TE Connectivity JMAW-30XP technical specifications.
| Actuating System | DC |
| Coil Power | 360mW |
| Coil Resistance | 2.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 30V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JMAW-30XP to view detailed technical specifications.
No datasheet is available for this part.