
DPDT general purpose electromechanical relay featuring a 1A contact current rating and 26.5VDC coil voltage. Coil specifications include 17mA current, 450mW power consumption, and 1.56kΩ resistance. Operate and release times are 2ms and 4ms respectively, with a mechanical life of 100,000 hours. This through-hole mount component operates across a wide temperature range of -65°C to 125°C.
TE Connectivity JMGACDD-26MW technical specifications.
| Actuating System | DC |
| Coil Current | 17mA |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Depth | 10.41mm |
| Height | 7.6mm |
| Length | 9.53mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Operate Time | 2ms |
| Packaging | Bulk |
| Power Consumption | 450mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/19, MGA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| DC Rated Voltage | 26.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMGACDD-26MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
