TE Connectivity JMGACDD-26PW technical specifications.
| Actuating System | DC |
| Coil Power | 450mW |
| Coil Resistance | 1.56kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | Military, MIL-R-39016/19, MGA, CII |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JMGACDD-26PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.