TE Connectivity JMGSCD-5P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Manufacturer Series | MGSD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity JMGSCD-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.