TE Connectivity JMSCDD-26XL technical specifications.
| Actuating System | DC |
| Coil Current | 8mA |
| Coil Power | 213mW |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Resistance | 3300R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JMSCDD-26XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.