TE Connectivity JPS10-1Y technical specifications.
| Package/Case | Module |
| ELV | Non-Compliant |
| Load Current | 25A |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | Military, MIL-PRF-28750D, JPS10, CII |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity JPS10-1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.