TE Connectivity JWD-172-8 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SOLDER |
| Manufacturer Series | JWD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity JWD-172-8 to view detailed technical specifications.
No datasheet is available for this part.