
DPDT power relay with a 15A contact current rating at 120VAC. Features a 120VAC coil voltage, 11mA coil current, and 1.35W coil power. Operates with AC actuation and has a DPDT throw configuration. Includes silver, cadmium contact material and a socket mount. Rated for 120VAC and 30VDC maximum contact voltage.
TE Connectivity K10L-11A15-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 11mA |
| Coil Power | 1.35W |
| Coil Resistance | 3.9kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 1.374inch |
| Lead Free | Contains Lead |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K10L-11A15-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
