DPDT Power Relay with AC actuation, featuring a 48V AC coil voltage, 26mA coil current, and 1.25W coil power. This relay offers a 15A contact current rating at 120V AC and 30V DC, with silver-cadmium contacts. Designed for socket mounting, it has solder termination and operates within a temperature range of -45°C to 70°C. RoHS compliant.
TE Connectivity K10P-11A15-48 technical specifications.
| Actuating System | AC |
| Coil Current | 26mA |
| Coil Power | 1.25W |
| Coil Resistance | 668R |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Height | 1.374inch |
| Length | 28.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.799oz |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K10P-11A15-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.