
DPDT Power Relay featuring AC actuation with a 24V coil voltage, 52mA coil current, and 1.25W coil power. This general-purpose relay offers a 15A contact current rating at 120V AC and 30V DC, with silver-cadmium contacts. Designed for panel mounting with solder termination, it operates within a -45°C to 70°C temperature range and boasts a 13ms operate time and 10ms release time.
TE Connectivity K10P-11AT5-24 technical specifications.
| Actuating System | AC |
| Coil Current | 52mA |
| Coil Power | 1.25W |
| Coil Resistance | 160R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 21.8mm |
| ELV | Non-Compliant |
| Height | 42.7mm |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Operate Time | 13ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | K10, Potter & Brumfield |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.799oz |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K10P-11AT5-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
