
DPDT power relay with AC actuating system, 240V AC coil voltage, and 6mA coil current. Features a 15A contact current rating with silver/cadmium contacts, suitable for 120V AC and 30V DC applications. Panel mount design with solder termination, offering 13ms operate time and 10ms release time. Operates within a -45°C to 70°C temperature range.
TE Connectivity K10P-11AT5-240 technical specifications.
| Actuating System | AC |
| Coil Current | 6mA |
| Coil Power | 1.5W |
| Coil Resistance | 12kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 42.7mm |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operate Time | 13ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 1.799oz |
| Width | 21.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K10P-11AT5-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
