TE Connectivity K10P-11AT5-6 technical specifications.
| Coil Current | 200mA |
| Coil Resistance | 10.5R |
| Coil Voltage (AC) | 6V |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 30V |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K10P-11AT5-6 to view detailed technical specifications.
No datasheet is available for this part.