TE Connectivity K1255BS1/4 technical specifications.
| Color | Black |
| Diameter | 1.25inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | K |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K1255BS1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.