The K200A1C is a 200A SPST relay with a chassis mount configuration, rated for 28V DC coil voltage and 300mA coil current. It operates within a temperature range of -55°C to 85°C. The relay has a switching time of 15ms for both operate and release times. It is not compliant with ELV regulations and is available in bulk packaging with wire leads.
TE Connectivity K200A1C technical specifications.
| Package/Case | 200 |
| Coil Current | 300mA |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 200A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operate Time | 15ms |
| Packaging | Bulk |
| Release Time | 15ms |
| Series | K, Hartman |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K200A1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.