
General purpose electromechanical relay featuring SPST, latched, dual coil design. Offers a 35A contact current rating and a 26.5VDC coil voltage. Panel mountable with flanges and wire lead termination. Operates within a -55°C to 125°C temperature range with a 1ms operate time.
TE Connectivity K40P332 technical specifications.
| Coil Current | 35A |
| Coil Resistance | 80R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 35A |
| Current Rating | 15A |
| ELV | Non-Compliant |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Operate Time | 1ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | K40, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| DC Rated Voltage | 26.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K40P332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.