
TE Connectivity K40P334 technical specifications.
| Coil Current | 500A |
| Coil Resistance | 80R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 35A |
| ELV | Non-Compliant |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operate Time | 1ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | No |
| Series | K40, KILOVAC |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K40P334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
