TE Connectivity K41B532 technical specifications.
| Coil Resistance | 4.7kR |
| Contact Current Rating | 30A |
| ELV | Non-Compliant |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity K41B532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.