TE Connectivity K43A232 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | K43A232 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity K43A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.