TE Connectivity K43C334 technical specifications.
| Application(s) | POWER |
| Coil Current | 91.38mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 25A |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Isolation Voltage | 10kV |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | PCB |
| Operate Time | 10ms |
| Resistance | 290R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K43C334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.