TE Connectivity K43C532 technical specifications.
| Coil Current | 24.47mA |
| Coil Resistance | 4.7kR |
| Coil Voltage (DC) | 115V |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K43C532 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.