TE Connectivity K47A332 technical specifications.
| Coil Current | 28.8mA |
| Coil Resistance | 707R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 12A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K47A332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.