TE Connectivity K61C841 technical specifications.
| Application(s) | POWER |
| Coil Current | 212mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 26.5V |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 35kV |
| Mount | Threaded |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K61C841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.