TE Connectivity K62A741 technical specifications.
| Coil Current | 18A |
| Coil Resistance | 30R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 18A |
| ELV | Non-Compliant |
| Max Current Rating | 18A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 25kV |
| Mount | Threaded |
| Operate Time | 15ms |
| Resistance | 30R |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K62A741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.