TE Connectivity K62B741 technical specifications.
| Contact Current Rating | 18A |
| ELV | Non-Compliant |
| Mount | Threaded |
| Resistance | 30R |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K62B741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.