TE Connectivity K62C741 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | WIRE |
| Manufacturer Series | K62C741 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.75 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity K62C741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.