TE Connectivity K64C871 technical specifications.
| Coil Resistance | 80R |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Mount | Threaded |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K64C871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.