TE Connectivity K70A841 technical specifications.
| Coil Current | 353.3mA |
| Coil Resistance | 75R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| RoHS Compliant | No |
| Termination | Turret |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K70A841 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.