TE Connectivity K70A871 technical specifications.
| Type | Make Load Switching Relay |
| Contact Arrangement | SPST-NO |
| Max Current Rating | 10A |
| Termination Style | Flying Lead |
| DC Coil Voltage | 26.5V |
| Maximum Pick-Up Voltage | 22VDC |
| Maximum AC Switching Voltage | 30KV |
| Coil Resistance | 75Ohm |
| Maximum DC Switching Voltage | 70KV |
| Mounting | Threaded Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity K70A871 to view detailed technical specifications.
No datasheet is available for this part.