
TE Connectivity K81A335 technical specifications.
| Application(s) | HIGH VOLTAGE |
| Coil Current | 91.38mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K81A335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.