TE Connectivity K81AB47 technical specifications.
| Coil Current | 10A |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 10kV |
| Mount | Panel |
| Operate Time | 10ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K81, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K81AB47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.