TE Connectivity K81AC47 technical specifications.
| Coil Resistance | 4.7kR |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity K81AC47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.