
General purpose electromechanical relay featuring a single pole, single throw (SPST) momentary contact configuration. Rated for 10A contact current and 10kVDC contact voltage. Coil specifications include 26.5VDC, 91.38mA, and 290 Ohms resistance, with a non-latching coil type. Designed for through-hole, straight mounting on PCBs, with operate and release times of 10ms. Operating temperature range is -55°C to 85°C.
TE Connectivity K81C345 technical specifications.
| Application(s) | POWER |
| Coil Current | 91.38mA |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | K81, KILOVAC |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating | 10kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity K81C345 to view detailed technical specifications.
No datasheet is available for this part.
